Parametric Equivalent

TRDC5EXTF-7 | |
|---|---|
DigiKey Part Number | 5073-TRDC5EXTF-7-ND |
Manufacturer | |
Manufacturer Product Number | TRDC5EXTF-7 |
Description | CA C5E RJ45 M/F UTP GRY 7F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRDC5EXT-7 | L-com | 0 | 5073-TRDC5EXT-7-ND | 35,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,77000 € | 41,77 € |
| Unit Price without VAT: | 41,77000 € |
|---|---|
| Unit Price with VAT: | 49,70630 € |


