
TRDC5EXTF-3 | |
|---|---|
DigiKey Part Number | 5073-TRDC5EXTF-3-ND |
Manufacturer | |
Manufacturer Product Number | TRDC5EXTF-3 |
Description | CA C5E RJ45 M/F UTP GRY 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Gray |
Connector Type Jack to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,26000 € | 35,26 € |
| 10 | 29,96900 € | 299,69 € |
| 25 | 28,09280 € | 702,32 € |
| 50 | 26,75280 € | 1.337,64 € |
| 100 | 25,47710 € | 2.547,71 € |
| 250 | 23,88408 € | 5.971,02 € |
| Unit Price without VAT: | 35,26000 € |
|---|---|
| Unit Price with VAT: | 41,95940 € |

