Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RGMT5-02 | |
|---|---|
DigiKey Part Number | 5073-TRD8RGMT5-02-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RGMT5-02 |
Description | IP68 RGRJ45 P/J ZNNI TPE 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD8RG6-02 | L-com | 0 | 5073-TRD8RG6-02-ND | 429,87000 € | Parametric Equivalent |
| TRD8RG7-02 | L-com | 0 | 5073-TRD8RG7-02-ND | 369,14000 € | Parametric Equivalent |
| TRD8RG8-02 | L-com | 0 | 5073-TRD8RG8-02-ND | 319,27000 € | Parametric Equivalent |
| TRD8RGMT6-02 | L-com | 0 | 5073-TRD8RGMT6-02-ND | 1.010,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.201,63000 € | 1.201,63 € |
| Unit Price without VAT: | 1.201,63000 € |
|---|---|
| Unit Price with VAT: | 1.429,93970 € |





