Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RGMT3-05 | |
|---|---|
DigiKey Part Number | 5073-TRD8RGMT3-05-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RGMT3-05 |
Description | IP68 RGRJ45 J/J ZNNI TPE 5M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Jack | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815WP-5M | L-com | 0 | 5073-TRD815WP-5M-ND | 64,25000 € | Parametric Equivalent |
| TRD8RG4-05 | L-com | 0 | 5073-TRD8RG4-05-ND | 372,35000 € | Parametric Equivalent |
| TRD8RGMT4-05 | L-com | 0 | 5073-TRD8RGMT4-05-ND | 1.079,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.112,72000 € | 1.112,72 € |
| Unit Price without VAT: | 1.112,72000 € |
|---|---|
| Unit Price with VAT: | 1.324,13680 € |




