Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RG8-01 | |
|---|---|
DigiKey Part Number | 5073-TRD8RG8-01-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RG8-01 |
Description | IP68 RGRJ45J RJ45P ANOD TPE 1M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD8RG6-01 | L-com | 0 | 5073-TRD8RG6-01-ND | 439,73000 € | Parametric Equivalent |
| TRD8RG7-01 | L-com | 0 | 5073-TRD8RG7-01-ND | 246,22000 € | Parametric Equivalent |
| TRD8RGMT5-01 | L-com | 0 | 5073-TRD8RGMT5-01-ND | 730,70000 € | Parametric Equivalent |
| TRD8RGMT6-01 | L-com | 0 | 5073-TRD8RGMT6-01-ND | 957,82000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,14000 € | 369,14 € |
| Unit Price without VAT: | 369,14000 € |
|---|---|
| Unit Price with VAT: | 439,27660 € |





