Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RG5-01 | |
|---|---|
DigiKey Part Number | 5073-TRD8RG5-01-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RG5-01 |
Description | IP68 RGRJ45 P/J ZNNI TPE 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD8RG1-01 | L-com | 0 | 5073-TRD8RG1-01-ND | 291,97000 € | Parametric Equivalent |
| TRD8RG2-01 | L-com | 0 | 5073-TRD8RG2-01-ND | 520,19000 € | Parametric Equivalent |
| TRD8RG2-02 | L-com | 0 | 5073-TRD8RG2-02-ND | 441,57000 € | Parametric Equivalent |
| TRD8RG3-01 | L-com | 0 | 5073-TRD8RG3-01-ND | 215,38000 € | Parametric Equivalent |
| TRD8RGMT1-01 | L-com | 0 | 5073-TRD8RGMT1-01-ND | 1.183,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,22000 € | 544,22 € |
| Unit Price without VAT: | 544,22000 € |
|---|---|
| Unit Price with VAT: | 647,62180 € |











