Parametric Equivalent
Parametric Equivalent

TRD8RG4-10 | |
|---|---|
DigiKey Part Number | 5073-TRD8RG4-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RG4-10 |
Description | IP68 RGRJ45 J/J ANOD TPE 10M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Jack | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD8RGMT3-10 | L-com | 0 | 5073-TRD8RGMT3-10-ND | 1.408,05000 € | Parametric Equivalent |
| TRD8RGMT4-10 | L-com | 0 | 5073-TRD8RGMT4-10-ND | 1.078,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,35000 € | 708,35 € |
| Unit Price without VAT: | 708,35000 € |
|---|---|
| Unit Price with VAT: | 842,93650 € |



