Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD877HF-5 | |
|---|---|
DigiKey Part Number | 5073-TRD877HF-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD877HF-5 |
Description | RJ45 C5E STP H-FX ZHAL TL 5F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524DSHF-TEL-5F | L-com | 0 | 5073-TRD524DSHF-TEL-5F-ND | 66,06000 € | Parametric Equivalent |
| TRD824HFO-TEL-5 | L-com | 3 | 5073-TRD824HFO-TEL-5-ND | 71,97000 € | Parametric Equivalent |
| TRD877HF-100 | L-com | 0 | 5073-TRD877HF-100-ND | 613,32000 € | Parametric Equivalent |
| TRD877HF-25 | L-com | 0 | 5073-TRD877HF-25-ND | 272,83000 € | Parametric Equivalent |
| TRD877HF-30 | L-com | 0 | 5073-TRD877HF-30-ND | 217,00000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,02000 € | 97,02 € |
| Unit Price without VAT: | 97,02000 € |
|---|---|
| Unit Price with VAT: | 115,45380 € |





