Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD877HF-3 | |
|---|---|
DigiKey Part Number | 5073-TRD877HF-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD877HF-3 |
Description | RJ45 C5E STP H-FX ZHAL TL 3F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524DSHF-TEL-3F | L-com | 0 | 5073-TRD524DSHF-TEL-3F-ND | 51,47000 € | Parametric Equivalent |
| TRD815SZ-CD-6-36IN | L-com | 0 | 5073-TRD815SZ-CD-6-36IN-ND | 100,49000 € | Parametric Equivalent |
| TRD815SZ-CH-6-36IN | L-com | 0 | 5073-TRD815SZ-CH-6-36IN-ND | 92,66000 € | Parametric Equivalent |
| TRD824HFO-TEL-3 | L-com | 0 | 5073-TRD824HFO-TEL-3-ND | 57,90000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,53000 € | 93,53 € |
| Unit Price without VAT: | 93,53000 € |
|---|---|
| Unit Price with VAT: | 111,30070 € |





