
TRD877HF-15 | |
|---|---|
DigiKey Part Number | 5073-TRD877HF-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD877HF-15 |
Description | RJ45 C5E STP H-FX ZHAL TL 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,44000 € | 168,44 € |
| 10 | 143,19200 € | 1.431,92 € |
| 25 | 134,23800 € | 3.355,95 € |
| 50 | 127,84040 € | 6.392,02 € |
| Unit Price without VAT: | 168,44000 € |
|---|---|
| Unit Price with VAT: | 200,44360 € |

