Parametric Equivalent
Parametric Equivalent

TRD877HF-1 | |
|---|---|
DigiKey Part Number | 5073-TRD877HF-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD877HF-1 |
Description | RJ45 C5E STP H-FX ZHAL TL 1F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524DSHF-TEL-1F | L-com | 0 | 5073-TRD524DSHF-TEL-1F-ND | 46,27000 € | Parametric Equivalent |
| TRD824HFO-TEL-1 | L-com | 0 | 5073-TRD824HFO-TEL-1-ND | 54,67000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,22000 € | 87,22 € |
| Unit Price without VAT: | 87,22000 € |
|---|---|
| Unit Price with VAT: | 103,79180 € |



