
TRD855XCR-5 | |
|---|---|
DigiKey Part Number | 5073-TRD855XCR-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD855XCR-5 |
Description | CBL RJ45 SHLD X-OVER CAT5E 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,61000 € | 23,61 € |
| 10 | 20,06900 € | 200,69 € |
| 25 | 18,81240 € | 470,31 € |
| 50 | 17,91480 € | 895,74 € |
| 100 | 17,06020 € | 1.706,02 € |
| 250 | 15,99332 € | 3.998,33 € |
| 500 | 15,23108 € | 7.615,54 € |
| Unit Price without VAT: | 23,61000 € |
|---|---|
| Unit Price with VAT: | 28,09590 € |

