
TRD855SZ-50 | |
|---|---|
DigiKey Part Number | 5073-TRD855SZ-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SZ-50 |
Description | CBL RJ45 CAT5E SHLD LSZH 50' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,73000 € | 136,73 € |
| 10 | 116,23000 € | 1.162,30 € |
| 25 | 108,96200 € | 2.724,05 € |
| 50 | 103,76880 € | 5.188,44 € |
| Unit Price without VAT: | 136,73000 € |
|---|---|
| Unit Price with VAT: | 162,70870 € |

