
TRD855SZ-5 | |
|---|---|
DigiKey Part Number | 5073-TRD855SZ-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SZ-5 |
Description | CBL RJ45 CAT5E SHLD LSZH 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,13000 € | 31,13 € |
| 10 | 26,46200 € | 264,62 € |
| 25 | 24,80600 € | 620,15 € |
| 50 | 23,62240 € | 1.181,12 € |
| 100 | 22,49590 € | 2.249,59 € |
| 250 | 21,08924 € | 5.272,31 € |
| Unit Price without VAT: | 31,13000 € |
|---|---|
| Unit Price with VAT: | 37,04470 € |


