
TRD855SZ-15 | |
|---|---|
DigiKey Part Number | 5073-TRD855SZ-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SZ-15 |
Description | CBL RJ45 CAT5E SHLD LSZH 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,44000 € | 53,44 € |
| 10 | 45,42600 € | 454,26 € |
| 25 | 42,58360 € | 1.064,59 € |
| 50 | 40,55300 € | 2.027,65 € |
| 100 | 38,61960 € | 3.861,96 € |
| Unit Price without VAT: | 53,44000 € |
|---|---|
| Unit Price with VAT: | 63,59360 € |

