
TRD855SRA6DBL-5M | |
|---|---|
DigiKey Part Number | 5073-TRD855SRA6DBL-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SRA6DBL-5M |
Description | C5E RJ45 S/UTP STR-LFT 26STR PUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,45000 € | 217,45 € |
| 10 | 184,86200 € | 1.848,62 € |
| 25 | 173,30440 € | 4.332,61 € |
| 50 | 168,96820 € | 8.448,41 € |
| Unit Price without VAT: | 217,45000 € |
|---|---|
| Unit Price with VAT: | 258,76550 € |

