
TRD855SRA6DBL-10M | |
---|---|
DigiKey Part Number | 5073-TRD855SRA6DBL-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SRA6DBL-10M |
Description | C5E RJ45 S/UTP STR-LFT 26STR PUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,52000 € | 77,52 € |
Unit Price without VAT: | 77,52000 € |
---|---|
Unit Price with VAT: | 92,24880 € |