
TRD855SRA1DBL-10M | |
|---|---|
DigiKey Part Number | 5073-TRD855SRA1DBL-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SRA1DBL-10M |
Description | C5E RJ45 S/UTP STR-DWN 26STR PUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Down | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,42000 € | 77,42 € |
| Unit Price without VAT: | 77,42000 € |
|---|---|
| Unit Price with VAT: | 92,12980 € |

