
TRD855SIGRD-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIGRD-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIGRD-7 |
Description | CBL RJ45/RJ45 CAT5E IND RD 7' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,10000 € | 45,10 € |
| 10 | 38,33500 € | 383,35 € |
| 25 | 35,93560 € | 898,39 € |
| 50 | 34,22180 € | 1.711,09 € |
| 100 | 32,59020 € | 3.259,02 € |
| 250 | 30,55284 € | 7.638,21 € |
| Unit Price without VAT: | 45,10000 € |
|---|---|
| Unit Price with VAT: | 53,66900 € |

