
TRD855SIGRD-5 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIGRD-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIGRD-5 |
Description | CBL RJ45/RJ45 CAT5E IND RD 5' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,50000 € | 40,50 € |
| 10 | 34,42000 € | 344,20 € |
| 25 | 32,26560 € | 806,64 € |
| 50 | 30,72660 € | 1.536,33 € |
| 100 | 29,26160 € | 2.926,16 € |
| 250 | 27,43224 € | 6.858,06 € |
| Unit Price without VAT: | 40,50000 € |
|---|---|
| Unit Price with VAT: | 48,19500 € |

