Parametric Equivalent

TRD855SIGRD-250 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIGRD-250-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIGRD-250 |
Description | RJ45/RJ45 CAT5E IND RD 250F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 250.00' (76.20m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 250.00' (76.20m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,66000 € | 575,66 € |
| Unit Price without VAT: | 575,66000 € |
|---|---|
| Unit Price with VAT: | 685,03540 € |


