Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855SIGBLK-80 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIGBLK-80-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIGBLK-80 |
Description | RJ45/RJ45 CAT5E IND BLK 80F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 80.00' (24.38m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 80.00' (24.38m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZBLK-80 | L-com | 0 | 5073-TRD855DSZBLK-80-ND | 221,83000 € | Parametric Equivalent |
| TRD855SCRBLK-80 | L-com | 0 | 5073-TRD855SCRBLK-80-ND | 51,47000 € | Parametric Equivalent |
| TRD855SZ-80 | L-com | 0 | 5073-TRD855SZ-80-ND | 245,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,36000 € | 136,36 € |
| Unit Price without VAT: | 136,36000 € |
|---|---|
| Unit Price with VAT: | 162,26840 € |




