Parametric Equivalent
Parametric Equivalent

TRD855SIGBLK-300 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIGBLK-300-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIGBLK-300 |
Description | RJ45/RJ45 CAT5E IND BLK 300F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 300.00' (91.44m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 300.00' (91.44m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZBLK-300 | L-com | 0 | 5073-TRD855DSZBLK-300-ND | 833,61000 € | Parametric Equivalent |
| TRD855SZ-300 | L-com | 0 | 5073-TRD855SZ-300-ND | 597,71000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,07000 € | 691,07 € |
| Unit Price without VAT: | 691,07000 € |
|---|---|
| Unit Price with VAT: | 822,37330 € |



