Parametric Equivalent

TRD855SIG-15 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIG-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIG-15 |
Description | CABLE RJ45/RJ45 CAT5E IND 15' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855XCR-15 | L-com | 0 | 5073-TRD855XCR-15-ND | 29,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,71000 € | 74,71 € |
| 10 | 63,50000 € | 635,00 € |
| 25 | 59,52760 € | 1.488,19 € |
| 50 | 56,68940 € | 2.834,47 € |
| 100 | 53,98770 € | 5.398,77 € |
| Unit Price without VAT: | 74,71000 € |
|---|---|
| Unit Price with VAT: | 88,90490 € |


