Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855SIG-100 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIG-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIG-100 |
Description | CABLE RJ45/RJ45 CAT5E IND 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZ-100 | L-com | 0 | 5073-TRD855DSZ-100-ND | 269,67000 € | Parametric Equivalent |
| TRD855XCR-100 | L-com | 0 | 5073-TRD855XCR-100-ND | 109,13000 € | Parametric Equivalent |
| A-MCSP-80300 | Assmann WSW Components | 0 | A-MCSP-80300-ND | 8,13448 € | Parametric Equivalent |
| N105-100-GY | Eaton Tripp Lite | 0 | TL397-ND | 45,22000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,52000 € | 313,52 € |
| 10 | 266,54500 € | 2.665,45 € |
| 25 | 252,40960 € | 6.310,24 € |
| Unit Price without VAT: | 313,52000 € |
|---|---|
| Unit Price with VAT: | 373,08880 € |





