
TRD855SCRY-90 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRY-90-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRY-90 |
Description | CBL RJ45/RJ45 CAT5E SHLD 90' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 90.00' (27.43m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 € | 104,78 € |
| Unit Price without VAT: | 104,78000 € |
|---|---|
| Unit Price with VAT: | 124,68820 € |

