
TRD855SCRY-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRY-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRY-7 |
Description | CBL RJ45/RJ45 CAT5E SHLD 7' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 € | 19,37 € |
| 10 | 16,46600 € | 164,66 € |
| 25 | 15,43480 € | 385,87 € |
| 50 | 14,69800 € | 734,90 € |
| 100 | 13,99690 € | 1.399,69 € |
| 250 | 13,12144 € | 3.280,36 € |
| 500 | 12,49592 € | 6.247,96 € |
| Unit Price without VAT: | 19,37000 € |
|---|---|
| Unit Price with VAT: | 23,05030 € |

