
TRD855SCRY-25 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRY-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRY-25 |
Description | CBL RJ45/RJ45 CAT5E SHLD 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,99000 € | 37,99 € |
| 10 | 32,28900 € | 322,89 € |
| 25 | 30,26800 € | 756,70 € |
| 50 | 28,82420 € | 1.441,21 € |
| 100 | 27,44990 € | 2.744,99 € |
| 250 | 25,73368 € | 6.433,42 € |
| Unit Price without VAT: | 37,99000 € |
|---|---|
| Unit Price with VAT: | 45,20810 € |

