
TRD855SCRY-2 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRY-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRY-2 |
Description | CBL RJ45/RJ45 CAT5E SHLD 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 2.00' (609.6mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Yellow |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 10 | 12,77900 € | 127,79 € |
| 25 | 11,97840 € | 299,46 € |
| 50 | 11,40680 € | 570,34 € |
| 100 | 10,86260 € | 1.086,26 € |
| 250 | 10,18296 € | 2.545,74 € |
| 500 | 9,69752 € | 4.848,76 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 17,88570 € |

