
TRD855SCRY-15 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRY-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRY-15 |
Description | CBL RJ45/RJ45 CAT5E SHLD 15' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,74000 € | 25,74 € |
| 10 | 21,88200 € | 218,82 € |
| 25 | 20,51200 € | 512,80 € |
| 50 | 19,53320 € | 976,66 € |
| 100 | 18,60160 € | 1.860,16 € |
| 250 | 17,43852 € | 4.359,63 € |
| 500 | 16,60736 € | 8.303,68 € |
| Unit Price without VAT: | 25,74000 € |
|---|---|
| Unit Price with VAT: | 30,63060 € |

