
TRD855SCRY-1 | |
---|---|
DigiKey Part Number | 5073-TRD855SCRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRY-1 |
Description | CBL RJ45/RJ45 CAT5E SHLD 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,62000 € | 13,62 € |
10 | 11,57400 € | 115,74 € |
25 | 10,84960 € | 271,24 € |
50 | 10,33180 € | 516,59 € |
100 | 9,83890 € | 983,89 € |
250 | 9,22332 € | 2.305,83 € |
500 | 8,78356 € | 4.391,78 € |
1.000 | 8,36493 € | 8.364,93 € |
Unit Price without VAT: | 13,62000 € |
---|---|
Unit Price with VAT: | 16,20780 € |