
TRD855SCRRD-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRRD-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRRD-7 |
Description | CBL RJ45/RJ45 CAT5E SHLD 7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 7.00' (2.13m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Red |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 € | 22,70 € |
| 10 | 19,29500 € | 192,95 € |
| 25 | 18,08720 € | 452,18 € |
| 50 | 17,22420 € | 861,21 € |
| 100 | 16,40260 € | 1.640,26 € |
| 250 | 15,37684 € | 3.844,21 € |
| 500 | 14,64388 € | 7.321,94 € |
| Unit Price without VAT: | 22,70000 € |
|---|---|
| Unit Price with VAT: | 27,01300 € |

