
TRD855SCRRD-5 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRRD-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRRD-5 |
Description | CBL RJ45/RJ45 CAT5E SHLD 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Red | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,41000 € | 23,41 € |
| 10 | 19,89600 € | 198,96 € |
| 25 | 18,65080 € | 466,27 € |
| 50 | 17,76080 € | 888,04 € |
| 100 | 16,91380 € | 1.691,38 € |
| 250 | 15,85596 € | 3.963,99 € |
| 500 | 15,10030 € | 7.550,15 € |
| Unit Price without VAT: | 23,41000 € |
|---|---|
| Unit Price with VAT: | 27,85790 € |

