
TRD855SCRRD-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRRD-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRRD-3 |
Description | CBL RJ45/RJ45 CAT5E SHLD 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Red |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,32000 € | 18,32 € |
| 10 | 15,57700 € | 155,77 € |
| 25 | 14,60160 € | 365,04 € |
| 50 | 13,90480 € | 695,24 € |
| 100 | 13,24140 € | 1.324,14 € |
| 250 | 12,41312 € | 3.103,28 € |
| 500 | 11,82150 € | 5.910,75 € |
| Unit Price without VAT: | 18,32000 € |
|---|---|
| Unit Price with VAT: | 21,80080 € |

