
TRD855SCRRD-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRRD-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRRD-10 |
Description | CBL RJ45/RJ45 CAT5E SHLD 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Red |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,94000 € | 25,94 € |
| 10 | 22,04600 € | 220,46 € |
| 25 | 20,66520 € | 516,63 € |
| 50 | 19,67900 € | 983,95 € |
| 100 | 18,74060 € | 1.874,06 € |
| 250 | 17,56864 € | 4.392,16 € |
| 500 | 16,73130 € | 8.365,65 € |
| Unit Price without VAT: | 25,94000 € |
|---|---|
| Unit Price with VAT: | 30,86860 € |

