
TRD855SCRGR-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRGR-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRGR-7 |
Description | CBL RJ45/RJ45 CAT5E SHLD 7' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 7.00' (2.13m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Green |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,08000 € | 21,08 € |
| 10 | 17,91300 € | 179,13 € |
| 25 | 16,79160 € | 419,79 € |
| 50 | 15,99060 € | 799,53 € |
| 100 | 15,22770 € | 1.522,77 € |
| 250 | 14,27540 € | 3.568,85 € |
| 500 | 13,59490 € | 6.797,45 € |
| Unit Price without VAT: | 21,08000 € |
|---|---|
| Unit Price with VAT: | 25,08520 € |

