
TRD855SCRGR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRGR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRGR-3 |
Description | CBL RJ45/RJ45 CAT5E SHLD 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,34000 € | 15,34 € |
| 10 | 13,03700 € | 130,37 € |
| 25 | 12,22080 € | 305,52 € |
| 50 | 11,63780 € | 581,89 € |
| 100 | 11,08240 € | 1.108,24 € |
| 250 | 10,38908 € | 2.597,27 € |
| 500 | 9,89380 € | 4.946,90 € |
| Unit Price without VAT: | 15,34000 € |
|---|---|
| Unit Price with VAT: | 18,25460 € |

