
TRD855SCRGR-20 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRGR-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRGR-20 |
Description | CBL RJ45/RJ45 CAT5E SHLD 20' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,52000 € | 31,52 € |
| 10 | 26,79600 € | 267,96 € |
| 25 | 25,11800 € | 627,95 € |
| 50 | 23,91980 € | 1.195,99 € |
| 100 | 22,77910 € | 2.277,91 € |
| 250 | 21,35476 € | 5.338,69 € |
| Unit Price without VAT: | 31,52000 € |
|---|---|
| Unit Price with VAT: | 37,50880 € |

