Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855SCRGR-100 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRGR-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRGR-100 |
Description | CBL RJ45/RJ45 CAT5E SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855HFX-100 | L-com | 0 | 5073-TRD855HFX-100-ND | 888,17000 € | Parametric Equivalent |
| A-MCSP-80300/G | Assmann WSW Components | 0 | 123-A-MCSP-80300/G-ND | 8,19956 € | Parametric Equivalent |
| A-MCSSP-80300/G | Assmann WSW Components | 0 | 123-A-MCSSP-80300/G-ND | 29,71000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,16000 € | 95,16 € |
| Unit Price without VAT: | 95,16000 € |
|---|---|
| Unit Price with VAT: | 113,24040 € |



