
TRD855SCRGR-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRGR-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRGR-10 |
Description | CBL RJ45/RJ45 CAT5E SHLD 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Green |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,28000 € | 21,28 € |
| 10 | 18,08500 € | 180,85 € |
| 25 | 16,95280 € | 423,82 € |
| 50 | 16,14360 € | 807,18 € |
| 100 | 15,37370 € | 1.537,37 € |
| 250 | 14,41216 € | 3.603,04 € |
| 500 | 13,72518 € | 6.862,59 € |
| Unit Price without VAT: | 21,28000 € |
|---|---|
| Unit Price with VAT: | 25,32320 € |

