
TRD855SCRGR-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRGR-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRGR-1 |
Description | CBL RJ45/RJ45 CAT5E SHLD 1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Green |
Connector Type Plug to Plug | Style Cat5e |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 10 | 12,23300 € | 122,33 € |
| 25 | 11,46600 € | 286,65 € |
| 50 | 10,91900 € | 545,95 € |
| 100 | 10,39800 € | 1.039,80 € |
| 250 | 9,74752 € | 2.436,88 € |
| 500 | 9,28280 € | 4.641,40 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,13600 € |

