
TRD855SCRBLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBLK-5 |
Description | CBL RJ45/RJ45 CAT5E SHLD 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,18000 € | 18,18 € |
| 10 | 15,45400 € | 154,54 € |
| 25 | 14,48560 € | 362,14 € |
| 50 | 13,79440 € | 689,72 € |
| 100 | 13,13630 € | 1.313,63 € |
| 250 | 12,31460 € | 3.078,65 € |
| 500 | 11,72766 € | 5.863,83 € |
| Unit Price without VAT: | 18,18000 € |
|---|---|
| Unit Price with VAT: | 21,63420 € |

