
TRD855SCRBLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBLK-10 |
Description | CBL RJ45/RJ45 CAT5E SHLD 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,79000 € | 22,79 € |
| 10 | 19,36500 € | 193,65 € |
| 25 | 18,15320 € | 453,83 € |
| 50 | 17,28680 € | 864,34 € |
| 100 | 16,46230 € | 1.646,23 € |
| 250 | 15,43280 € | 3.858,20 € |
| 500 | 14,69718 € | 7.348,59 € |
| Unit Price without VAT: | 22,79000 € |
|---|---|
| Unit Price with VAT: | 27,12010 € |

