
TRD855SCRBL-75 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBL-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBL-75 |
Description | CBL RJ45/RJ45 CAT5E SHLD 75' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 75.00' (22.86m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,56000 € | 85,56 € |
| 10 | 72,73200 € | 727,32 € |
| 25 | 68,18200 € | 1.704,55 € |
| 50 | 64,93160 € | 3.246,58 € |
| 100 | 61,83700 € | 6.183,70 € |
| Unit Price without VAT: | 85,56000 € |
|---|---|
| Unit Price with VAT: | 101,81640 € |

