
TRD855SCRBL-40 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBL-40-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBL-40 |
Description | CBL RJ45/RJ45 CAT5E SHLD 40' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 40.00' (12.19m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,67000 € | 46,67 € |
| 10 | 39,66800 € | 396,68 € |
| 25 | 37,18600 € | 929,65 € |
| 50 | 35,41240 € | 1.770,62 € |
| 100 | 33,72390 € | 3.372,39 € |
| 250 | 32,07888 € | 8.019,72 € |
| Unit Price without VAT: | 46,67000 € |
|---|---|
| Unit Price with VAT: | 55,53730 € |

