
TRD855SCRBL-30 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBL-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBL-30 |
Description | CBL RJ45/RJ45 CAT5E SHLD 30' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 30.00' (9.14m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 € | 37,89 € |
| 10 | 32,20700 € | 322,07 € |
| 25 | 30,19120 € | 754,78 € |
| 50 | 28,75100 € | 1.437,55 € |
| 100 | 27,38020 € | 2.738,02 € |
| 250 | 25,66828 € | 6.417,07 € |
| Unit Price without VAT: | 37,89000 € |
|---|---|
| Unit Price with VAT: | 45,08910 € |

