
TRD855SCRBL-25 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBL-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBL-25 |
Description | CBL RJ45/RJ45 CAT5E SHLD 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,71000 € | 35,71 € |
| 10 | 30,34600 € | 303,46 € |
| 25 | 28,44680 € | 711,17 € |
| 50 | 27,08960 € | 1.354,48 € |
| 100 | 25,79790 € | 2.579,79 € |
| 250 | 24,18480 € | 6.046,20 € |
| Unit Price without VAT: | 35,71000 € |
|---|---|
| Unit Price with VAT: | 42,49490 € |

