Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855SCR-80 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCR-80-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-80 |
Description | CBL RJ45/RJ45 CAT5E SHLD 80FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 80.00' (24.38m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 80.00' (24.38m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZ-80 | L-com | 0 | 5073-TRD855DSZ-80-ND | 195,86000 € | Parametric Equivalent |
| TRD855SIG-80 | L-com | 0 | 5073-TRD855SIG-80-ND | 202,41000 € | Parametric Equivalent |
| TRD855XCR-80 | L-com | 0 | 5073-TRD855XCR-80-ND | 95,16000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,52000 € | 76,52 € |
| Unit Price without VAT: | 76,52000 € |
|---|---|
| Unit Price with VAT: | 91,05880 € |




