
TRD855SCR-60 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCR-60-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-60 |
Description | CBL RJ45/RJ45 CAT5E SHLD 60FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 60.00' (18.29m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,70000 € | 56,70 € |
| 10 | 48,20000 € | 482,00 € |
| 25 | 45,18360 € | 1.129,59 € |
| 50 | 43,02900 € | 2.151,45 € |
| 100 | 40,97800 € | 4.097,80 € |
| Unit Price without VAT: | 56,70000 € |
|---|---|
| Unit Price with VAT: | 67,47300 € |

