
TRD855PL-300 | |
|---|---|
DigiKey Part Number | 5073-TRD855PL-300-ND |
Manufacturer | |
Manufacturer Product Number | TRD855PL-300 |
Description | CBL RJ45/RJ45 CAT5E PLENM 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 300.00' (91.44m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 300.00' (91.44m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 € | 290,82 € |
| Unit Price without VAT: | 290,82000 € |
|---|---|
| Unit Price with VAT: | 346,07580 € |

